16 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Part Number Breakdown 3M 1or3

M3BRK-1618R

DigiKey Part Number
M3BRK-1618R-ND
Manufacturer
Manufacturer Product Number
M3BRK-1618R
Description
IDC CABLE - MSR16K/MC16M/MPR16K
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Strain Relief (Socket); Polarizing Key, Strain Relief (Plug)
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1434,45000 Kč434,45 Kč
10334,56100 Kč3 345,61 Kč
25302,76600 Kč7 569,15 Kč
50281,28500 Kč14 064,25 Kč
100261,80940 Kč26 180,94 Kč
250238,85224 Kč59 713,06 Kč
500223,39226 Kč111 696,13 Kč
Manufacturers Standard Package
Unit Price without VAT:434,45000 Kč
Unit Price with VAT:525,68450 Kč
Alternate Color
IDC CABLE - MSR16K/MC16G/MPR16K
In-Stock: 0
Unit Price: 415,76000 Kč
Alternate Length
IDC CABLE - MSR16K/MC16M/MPR16K
In-Stock: 0
Unit Price: 407,99000 Kč
IDC CABLE - MSR16K/MC16M/MPR16K
In-Stock: 0
Unit Price: 473,71000 Kč