


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Strain Relief (Socket); Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 415,76000 Kč | 415,76 Kč |
| 10 | 320,17800 Kč | 3 201,78 Kč |
| 25 | 289,72200 Kč | 7 243,05 Kč |
| 50 | 269,13560 Kč | 13 456,78 Kč |
| 100 | 250,47040 Kč | 25 047,04 Kč |
| 250 | 228,46748 Kč | 57 116,87 Kč |
| 500 | 213,64962 Kč | 106 824,81 Kč |
| 1 000 | 201,34520 Kč | 201 345,20 Kč |
| Unit Price without VAT: | 415,76000 Kč |
|---|---|
| Unit Price with VAT: | 503,06960 Kč |




