16 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M3BRK-1636J

DigiKey Part Number
M3BRK-1636J-ND
Manufacturer
Manufacturer Product Number
M3BRK-1636J
Description
IDC CABLE - MSR16K/MC16G/MPR16K
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
3M
Features
Strain Relief (Socket); Polarizing Key, Strain Relief (Plug)
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
16
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1436,97000 Kč436,97 Kč
10336,51400 Kč3 365,14 Kč
25304,54640 Kč7 613,66 Kč
50282,94380 Kč14 147,19 Kč
100263,35900 Kč26 335,90 Kč
250240,27088 Kč60 067,72 Kč
500224,72270 Kč112 361,35 Kč
Manufacturers Standard Package
Unit Price without VAT:436,97000 Kč
Unit Price with VAT:528,73370 Kč
Alternate Color
IDC CABLE - MSR16K/MC16M/MPR16K
In-Stock: 0
Unit Price: 473,71000 Kč
Alternate Length
IDC CABLE - MSR16K/MC16G/MPR16K
In-Stock: 0
Unit Price: 401,69000 Kč
IDC CABLE - MSR16K/MC16G/MPR16K
In-Stock: 0
Unit Price: 415,76000 Kč
Assembly Component