24 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Part Number Breakdown 3M 1or3

M3BBK-2406J

DigiKey Part Number
M3BBK-2406J-ND
Manufacturer
Manufacturer Product Number
M3BBK-2406J
Description
IDC CABLE - MSR24K/MC24G/MSR24K
Customer Reference
Detailed Description
24 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
24
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1354,03000 Kč354,03 Kč
10272,38600 Kč2 723,86 Kč
25246,34840 Kč6 158,71 Kč
50228,75220 Kč11 437,61 Kč
100212,79370 Kč21 279,37 Kč
250193,97784 Kč48 494,46 Kč
500181,30304 Kč90 651,52 Kč
1 000169,83938 Kč169 839,38 Kč
Manufacturers Standard Package
Unit Price without VAT:354,03000 Kč
Unit Price with VAT:428,37630 Kč
Alternate Color
IDC CABLE - MSR24K/MC24M/MSR24K
In-Stock: 0
Unit Price: 363,48000 Kč
Alternate Length
IDC CABLE - MSR24K/MC24G/MSR24K
In-Stock: 0
Unit Price: 407,57000 Kč
IDC CABLE - MSR24K/MC24G/MSR24K
In-Stock: 0
Unit Price: 375,44000 Kč