


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,44000 Kč | 375,44 Kč |
| 10 | 288,99500 Kč | 2 889,95 Kč |
| 25 | 261,42520 Kč | 6 535,63 Kč |
| 50 | 242,78720 Kč | 12 139,36 Kč |
| 100 | 225,88390 Kč | 22 588,39 Kč |
| 250 | 205,95848 Kč | 51 489,62 Kč |
| 500 | 192,53696 Kč | 96 268,48 Kč |
| 1 000 | 180,39886 Kč | 180 398,86 Kč |
| Unit Price without VAT: | 375,44000 Kč |
|---|---|
| Unit Price with VAT: | 454,28240 Kč |




