


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 407,57000 Kč | 407,57 Kč |
| 10 | 313,73100 Kč | 3 137,31 Kč |
| 25 | 283,86760 Kč | 7 096,69 Kč |
| 50 | 263,68020 Kč | 13 184,01 Kč |
| 100 | 245,38050 Kč | 24 538,05 Kč |
| 250 | 223,80844 Kč | 55 952,11 Kč |
| 500 | 209,27824 Kč | 104 639,12 Kč |
| 1 000 | 196,84386 Kč | 196 843,86 Kč |
| Unit Price without VAT: | 407,57000 Kč |
|---|---|
| Unit Price with VAT: | 493,15970 Kč |




