24 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Part Number Breakdown 3M 1or3

M3BBK-2406R

DigiKey Part Number
M3BBK-2406R-ND
Manufacturer
Manufacturer Product Number
M3BBK-2406R
Description
IDC CABLE - MSR24K/MC24M/MSR24K
Customer Reference
Detailed Description
24 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
24
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1363,48000 Kč363,48 Kč
10279,69300 Kč2 796,93 Kč
25252,98400 Kč6 324,60 Kč
50234,92980 Kč11 746,49 Kč
100218,55980 Kč21 855,98 Kč
250199,25424 Kč49 813,56 Kč
500186,24848 Kč93 124,24 Kč
1 000174,48813 Kč174 488,13 Kč
Manufacturers Standard Package
Unit Price without VAT:363,48000 Kč
Unit Price with VAT:439,81080 Kč
Alternate Color
IDC CABLE - MSR24K/MC24G/MSR24K
In-Stock: 0
Unit Price: 354,03000 Kč
Alternate Length
IDC CABLE - MSR24K/MC24M/MSR24K
In-Stock: 0
Unit Price: 463,01000 Kč
IDC CABLE - MSR24K/MC24M/MSR24K
In-Stock: 0
Unit Price: 403,58000 Kč