


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 335,55000 Kč | 335,55 Kč |
| 10 | 258,10700 Kč | 2 581,07 Kč |
| 25 | 233,40520 Kč | 5 835,13 Kč |
| 50 | 216,70780 Kč | 10 835,39 Kč |
| 100 | 201,55980 Kč | 20 155,98 Kč |
| 250 | 183,69808 Kč | 45 924,52 Kč |
| 500 | 171,66662 Kč | 85 833,31 Kč |
| 1 000 | 160,78316 Kč | 160 783,16 Kč |
| Unit Price without VAT: | 335,55000 Kč |
|---|---|
| Unit Price with VAT: | 406,01550 Kč |




