14 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Part Number Breakdown 3M 1or3

M3BBK-1406R

DigiKey Part Number
M3BBK-1406R-ND
Manufacturer
Manufacturer Product Number
M3BBK-1406R
Description
IDC CABLE - MSR14K/MC14M/MSR14K
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
14
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1275,49000 Kč275,49 Kč
10211,68100 Kč2 116,81 Kč
25191,30840 Kč4 782,71 Kč
50177,53800 Kč8 876,90 Kč
100165,04430 Kč16 504,43 Kč
250150,30368 Kč37 575,92 Kč
500140,37122 Kč70 185,61 Kč
1 000131,38575 Kč131 385,75 Kč
Manufacturers Standard Package
Unit Price without VAT:275,49000 Kč
Unit Price with VAT:333,34290 Kč
Alternate Color
IDC CABLE - MSR14K/MC14G/MSR14K
In-Stock: 0
Unit Price: 269,82000 Kč
Alternate Length
IDC CABLE - MSR14K/MC14M/MSR14K
In-Stock: 0
Unit Price: 299,64000 Kč
IDC CABLE - MSR14K/MC14M/MSR14K
In-Stock: 0
Unit Price: 335,55000 Kč