


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 299,64000 Kč | 299,64 Kč |
| 10 | 230,36900 Kč | 2 303,69 Kč |
| 25 | 208,25800 Kč | 5 206,45 Kč |
| 50 | 193,30340 Kč | 9 665,17 Kč |
| 100 | 179,73660 Kč | 17 973,66 Kč |
| 250 | 163,73820 Kč | 40 934,55 Kč |
| 500 | 152,95784 Kč | 76 478,92 Kč |
| 1 000 | 143,20657 Kč | 143 206,57 Kč |
| Unit Price without VAT: | 299,64000 Kč |
|---|---|
| Unit Price with VAT: | 362,56440 Kč |




