


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,84000 Kč | 282,84 Kč |
| 10 | 217,26600 Kč | 2 172,66 Kč |
| 25 | 196,38160 Kč | 4 909,54 Kč |
| 50 | 182,25420 Kč | 9 112,71 Kč |
| 100 | 169,43710 Kč | 16 943,71 Kč |
| 250 | 154,32020 Kč | 38 580,05 Kč |
| 500 | 144,13448 Kč | 72 067,24 Kč |
| 1 000 | 134,91929 Kč | 134 919,29 Kč |
| Unit Price without VAT: | 282,84000 Kč |
|---|---|
| Unit Price with VAT: | 342,23640 Kč |




