14 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M3BBK-1436J

DigiKey Part Number
M3BBK-1436J-ND
Manufacturer
Manufacturer Product Number
M3BBK-1436J
Description
IDC CABLE - MSR14K/MC14G/MSR14K
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
14
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1301,95000 Kč301,95 Kč
10232,15400 Kč2 321,54 Kč
25209,87920 Kč5 246,98 Kč
50194,81520 Kč9 740,76 Kč
100181,14760 Kč18 114,76 Kč
250165,02748 Kč41 256,87 Kč
500154,16606 Kč77 083,03 Kč
1 000144,34172 Kč144 341,72 Kč
Manufacturers Standard Package
Unit Price without VAT:301,95000 Kč
Unit Price with VAT:365,35950 Kč
Alternate Color
IDC CABLE - MSR14K/MC14M/MSR14K
In-Stock: 0
Unit Price: 335,55000 Kč
Alternate Length
IDC CABLE - MSR14K/MC14G/MSR14K
In-Stock: 0
Unit Price: 269,82000 Kč
IDC CABLE - MSR14K/MC14G/MSR14K
In-Stock: 0
Unit Price: 282,84000 Kč