


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 614,61000 Kč | 614,61 Kč |
| 10 | 474,26100 Kč | 4 742,61 Kč |
| 25 | 429,66120 Kč | 10 741,53 Kč |
| 50 | 399,53740 Kč | 19 976,87 Kč |
| 100 | 372,23780 Kč | 37 223,78 Kč |
| 250 | 340,07604 Kč | 85 019,01 Kč |
| 500 | 318,42586 Kč | 159 212,93 Kč |
| Unit Price without VAT: | 614,61000 Kč |
|---|---|
| Unit Price with VAT: | 743,67810 Kč |





