


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 677,61000 Kč | 677,61 Kč |
| 10 | 523,20700 Kč | 5 232,07 Kč |
| 25 | 474,15160 Kč | 11 853,79 Kč |
| 50 | 441,02100 Kč | 22 051,05 Kč |
| 100 | 411,00440 Kč | 41 100,44 Kč |
| 250 | 375,64668 Kč | 93 911,67 Kč |
| 500 | 351,84416 Kč | 175 922,08 Kč |
| Unit Price without VAT: | 677,61000 Kč |
|---|---|
| Unit Price with VAT: | 819,90810 Kč |




