40 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Part Number Breakdown 3M 1or3

M3AKK-4018J

DigiKey Part Number
M3AKK-4018J-ND
Manufacturer
Manufacturer Product Number
M3AKK-4018J
Description
IDC CABLE - MSC40K/MC40G/MPK40K
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
40
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1633,51000 Kč633,51 Kč
10488,89600 Kč4 888,96 Kč
25442,96560 Kč11 074,14 Kč
50411,94720 Kč20 597,36 Kč
100383,83710 Kč38 383,71 Kč
250350,71616 Kč87 679,04 Kč
500328,42090 Kč164 210,45 Kč
Manufacturers Standard Package
Unit Price without VAT:633,51000 Kč
Unit Price with VAT:766,54710 Kč
Alternate Color
IDC CABLE - MSC40K/MC40M/MPK40K
In-Stock: 0
Unit Price: 677,61000 Kč
Alternate Length
IDC CABLE - MSC40K/MC40G/MPK40K
In-Stock: 0
Unit Price: 599,70000 Kč
IDC CABLE - MSC40K/MC40G/MPK40K
In-Stock: 0
Unit Price: 683,69000 Kč