


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 599,70000 Kč | 599,70 Kč |
| 10 | 462,73300 Kč | 4 627,33 Kč |
| 25 | 419,18720 Kč | 10 479,68 Kč |
| 50 | 389,77320 Kč | 19 488,66 Kč |
| 100 | 363,11420 Kč | 36 311,42 Kč |
| 250 | 331,70876 Kč | 82 927,19 Kč |
| 500 | 310,56672 Kč | 155 283,36 Kč |
| Unit Price without VAT: | 599,70000 Kč |
|---|---|
| Unit Price with VAT: | 725,63700 Kč |




