
IDSD-20-D-04.00 | |
|---|---|
DigiKey Part Number | IDSD-20-D-04.00-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-20-D-04.00 |
Description | CBL ASSY SKT TO SKT 40POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-20-D-04.00 Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Length 0.333' (101.60mm, 4.00") |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,76000 Kč | 314,76 Kč |
| 10 | 292,08200 Kč | 2 920,82 Kč |
| 25 | 272,55400 Kč | 6 813,85 Kč |
| 50 | 251,76600 Kč | 12 588,30 Kč |
| 100 | 229,09030 Kč | 22 909,03 Kč |
| 250 | 226,77840 Kč | 56 694,60 Kč |
| Unit Price without VAT: | 314,76000 Kč |
|---|---|
| Unit Price with VAT: | 380,85960 Kč |



