


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Flange | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,18000 Kč | 315,18 Kč |
| 10 | 242,29600 Kč | 2 422,96 Kč |
| 25 | 219,06800 Kč | 5 476,70 Kč |
| 50 | 203,36560 Kč | 10 168,28 Kč |
| 100 | 189,11850 Kč | 18 911,85 Kč |
| 250 | 172,31716 Kč | 43 079,29 Kč |
| 500 | 160,99880 Kč | 80 499,40 Kč |
| 1 000 | 150,75913 Kč | 150 759,13 Kč |
| Unit Price without VAT: | 315,18000 Kč |
|---|---|
| Unit Price with VAT: | 381,36780 Kč |




