


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Flange | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 355,92000 Kč | 355,92 Kč |
| 10 | 273,81400 Kč | 2 738,14 Kč |
| 25 | 247,65040 Kč | 6 191,26 Kč |
| 50 | 229,96580 Kč | 11 498,29 Kč |
| 100 | 213,92550 Kč | 21 392,55 Kč |
| 250 | 195,01348 Kč | 48 753,37 Kč |
| 500 | 182,27356 Kč | 91 136,78 Kč |
| 1 000 | 170,75217 Kč | 170 752,17 Kč |
| Unit Price without VAT: | 355,92000 Kč |
|---|---|
| Unit Price with VAT: | 430,66320 Kč |




