


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Flange | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,67000 Kč | 287,67 Kč |
| 10 | 221,04600 Kč | 2 210,46 Kč |
| 25 | 199,80000 Kč | 4 995,00 Kč |
| 50 | 185,43340 Kč | 9 271,67 Kč |
| 100 | 172,40200 Kč | 17 240,20 Kč |
| 250 | 157,03060 Kč | 39 257,65 Kč |
| 500 | 146,67312 Kč | 73 336,56 Kč |
| 1 000 | 137,30424 Kč | 137 304,24 Kč |
| Unit Price without VAT: | 287,67000 Kč |
|---|---|
| Unit Price with VAT: | 348,08070 Kč |




