


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Flange | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 425,63000 Kč | 425,63 Kč |
| 10 | 368,78800 Kč | 3 687,88 Kč |
| 25 | 349,54120 Kč | 8 738,53 Kč |
| 50 | 344,47220 Kč | 17 223,61 Kč |
| 100 | 303,94610 Kč | 30 394,61 Kč |
| 250 | 283,68380 Kč | 70 920,95 Kč |
| 500 | 277,60448 Kč | 138 802,24 Kč |
| Unit Price without VAT: | 425,63000 Kč |
|---|---|
| Unit Price with VAT: | 515,01230 Kč |




