


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,01000 Kč | 278,01 Kč |
| 10 | 213,65500 Kč | 2 136,55 Kč |
| 25 | 193,10600 Kč | 4 827,65 Kč |
| 50 | 179,20960 Kč | 8 960,48 Kč |
| 100 | 166,59810 Kč | 16 659,81 Kč |
| 250 | 151,72568 Kč | 37 931,42 Kč |
| 500 | 141,70290 Kč | 70 851,45 Kč |
| 1 000 | 132,63639 Kč | 132 636,39 Kč |
| Unit Price without VAT: | 278,01000 Kč |
|---|---|
| Unit Price with VAT: | 336,39210 Kč |




