14 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M3AAK-1436R

DigiKey Part Number
M3AAK-1436R-ND
Manufacturer
Manufacturer Product Number
M3AAK-1436R
Description
IDC CABLE - MSC14K/MC14M/MSC14K
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
14
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
-
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1314,34000 Kč314,34 Kč
10241,60300 Kč2 416,03 Kč
25218,44640 Kč5 461,16 Kč
50202,78180 Kč10 139,09 Kč
100188,57460 Kč18 857,46 Kč
250171,82160 Kč42 955,40 Kč
500160,53264 Kč80 266,32 Kč
1 000150,32216 Kč150 322,16 Kč
Manufacturers Standard Package
Unit Price without VAT:314,34000 Kč
Unit Price with VAT:380,35140 Kč
Alternate Color
IDC CABLE - MSC14K/MC14G/MSC14K
In-Stock: 0
Unit Price: 280,32000 Kč
Alternate Length
IDC CABLE - MSC14K/MC14M/MSC14K
In-Stock: 0
Unit Price: 253,66000 Kč
IDC CABLE - MSC14K/MC14M/MSC14K
In-Stock: 0
Unit Price: 278,01000 Kč