


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,66000 Kč | 253,66 Kč |
| 10 | 194,79800 Kč | 1 947,98 Kč |
| 25 | 176,02200 Kč | 4 400,55 Kč |
| 50 | 163,31400 Kč | 8 165,70 Kč |
| 100 | 151,78820 Kč | 15 178,82 Kč |
| 250 | 138,18868 Kč | 34 547,17 Kč |
| 500 | 129,02306 Kč | 64 511,53 Kč |
| 1 000 | 120,73136 Kč | 120 731,36 Kč |
| Unit Price without VAT: | 253,66000 Kč |
|---|---|
| Unit Price with VAT: | 306,92860 Kč |




