


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,01000 Kč | 261,01 Kč |
| 10 | 200,44700 Kč | 2 004,47 Kč |
| 25 | 181,12880 Kč | 4 528,22 Kč |
| 50 | 168,06800 Kč | 8 403,40 Kč |
| 100 | 156,21880 Kč | 15 621,88 Kč |
| 250 | 142,23792 Kč | 35 559,48 Kč |
| 500 | 132,81612 Kč | 66 408,06 Kč |
| 1 000 | 124,29199 Kč | 124 291,99 Kč |
| Unit Price without VAT: | 261,01000 Kč |
|---|---|
| Unit Price with VAT: | 315,82210 Kč |




