Terminal Butt Splice, Inline, Individual Openings Connector Crimp 18-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M18BCK

DigiKey Part Number
920030-07-ND
Manufacturer
Manufacturer Product Number
M18BCK
Description
CONN SPLICE 18-22 AWG CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 18-22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Wire Entries
2
Manufacturer
3M
Termination
Crimp
Series
Wire Gauge
18-22 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Base Product Number
Terminal Type
Butt Splice, Inline, Individual Openings
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22 531
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
109,86900 Kč98,69 Kč
259,23920 Kč230,98 Kč
508,79820 Kč439,91 Kč
1008,37610 Kč837,61 Kč
2507,85156 Kč1 962,89 Kč
5007,47612 Kč3 738,06 Kč
1 0007,11916 Kč7 119,16 Kč
3 0006,58791 Kč19 763,73 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč