Tape Hand Held Dispenser, Plastic 2.00" (50.80mm) Tape Width
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H192

DigiKey Part Number
3M161543-ND
Manufacturer
Manufacturer Product Number
H192
Description
TAPE DISPENSER HAND 2" WIDE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tape Hand Held Dispenser, Plastic 2.00" (50.80mm) Tape Width
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Hand Held Dispenser, Plastic
Tape Width - Max
2.00" (50.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 744,09000 Kč1 744,09 Kč
61 602,70667 Kč9 616,24 Kč
121 551,17500 Kč18 614,10 Kč
301 485,65033 Kč44 569,51 Kč
Manufacturers Standard Package
Unit Price without VAT:1 744,09000 Kč
Unit Price with VAT:2 110,34890 Kč