



371-CLEAR-48MMX1500M | |
|---|---|
DigiKey Part Number | 3M159026-ND |
Manufacturer | |
Manufacturer Product Number | 371-CLEAR-48MMX1500M |
Description | TAPE BOX SEAL CLR 1.89"X1640.3YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Sealing Tape Rubber Adhesive Clear 1.89" (48.00mm) X 4921' (1500m) 1640.3 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Box Sealing | |
Adhesive | Rubber | |
Backing, Carrier | Polypropylene Film | |
Thickness | 0.0018" (1.8 mils, 0.046mm) | |
Thickness - Adhesive | 0.0006" (0.6 mils, 0.015mm) | |
Thickness - Backing, Carrier | 0.0012" (1.2 mils, 0.030mm) | |
Width | 1.89" (48.00mm) | |
Length | 4921' (1500m) 1640.3 yds | |
Color | Clear | |
Usage | Packaging, Sealing, Shipping | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 40°F ~ 80°F (4°C ~ 26°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 166,78000 Kč | 2 166,78 Kč |
| 12 | 1 647,32833 Kč | 19 767,94 Kč |
| 30 | 1 499,55133 Kč | 44 986,54 Kč |
| 54 | 1 414,89185 Kč | 76 404,16 Kč |
| 102 | 1 331,29588 Kč | 135 792,18 Kč |
| Unit Price without VAT: | 2 166,78000 Kč |
|---|---|
| Unit Price with VAT: | 2 621,80380 Kč |







