Box Sealing Tape Rubber Adhesive Blue 1.89" (48.00mm) X 164' (50.0m) 54.7 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

373-BLUE-48MMX50M

DigiKey Part Number
3M159045-ND
Manufacturer
Manufacturer Product Number
373-BLUE-48MMX50M
Description
TAPE BOX SEAL BLUE 1.89"X54.7YD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Sealing Tape Rubber Adhesive Blue 1.89" (48.00mm) X 164' (50.0m) 54.7 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Box Sealing
Adhesive
Rubber
Backing, Carrier
Polypropylene Film
Thickness
0.0025" (2.5 mils, 0.064mm)
Thickness - Adhesive
0.0009" (0.9 mils, 0.023mm)
Thickness - Backing, Carrier
0.0016" (1.6 mils, 0.041mm)
Width
1.89" (48.00mm)
Length
164' (50.0m) 54.7 yds
Color
Blue
Usage
Packaging, Sealing, Shipping, Splicing
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
40°F ~ 80°F (4°C ~ 26°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1523,48000 Kč523,48 Kč
10400,36900 Kč4 003,69 Kč
36348,15861 Kč12 533,71 Kč
72323,81250 Kč23 314,50 Kč
108310,69648 Kč33 555,22 Kč
252285,73361 Kč72 004,87 Kč
504267,54161 Kč134 840,97 Kč
Manufacturers Standard Package
Unit Price without VAT:523,48000 Kč
Unit Price with VAT:633,41080 Kč
Alternate Color
TAPE BOX SEAL CLR 1.89"X54.7YD
In-Stock: 36
Unit Price: 488,41000 Kč
TAPE BOX SEAL RED 1.89"X54.7YD
In-Stock: 18
Unit Price: 523,48000 Kč
TAPE BOX SEAL TAN 1.89"X54.7YD
In-Stock: 39
Unit Price: 488,41000 Kč