
H180-6PERCASE | |
|---|---|
DigiKey Part Number | 3M161541-ND |
Manufacturer | |
Manufacturer Product Number | H180-6PERCASE |
Description | TAPE DISPENSER HAND 2" WIDE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tape Pistol Grip Dispenser with Hand Brake 2.00" (50.80mm) Tape Width |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Pistol Grip Dispenser with Hand Brake | |
Tape Width - Max | 2.00" (50.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 015,25000 Kč | 1 015,25 Kč |
| 6 | 932,87167 Kč | 5 597,23 Kč |
| 12 | 902,86167 Kč | 10 834,34 Kč |
| 30 | 864,69767 Kč | 25 940,93 Kč |
| Unit Price without VAT: | 1 015,25000 Kč |
|---|---|
| Unit Price with VAT: | 1 228,45250 Kč |














