
375-TAN-48MMX50M | |
|---|---|
DigiKey Part Number | 3M159065-ND |
Manufacturer | |
Manufacturer Product Number | 375-TAN-48MMX50M |
Description | TAPE BOX SEAL TAN 1.89"X54.7YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Sealing Tape Rubber Adhesive Tan 1.89" (48.00mm) X 164' (50.0m) 54.7 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Box Sealing | |
Adhesive | Rubber | |
Backing, Carrier | Polypropylene Film | |
Thickness | 0.0031" (3.1 mils, 0.079mm) | |
Thickness - Adhesive | 0.0011" (1.1 mils, 0.028mm) | |
Thickness - Backing, Carrier | 0.0020" (2.0 mils, 0.051mm) | |
Width | 1.89" (48.00mm) | |
Length | 164' (50.0m) 54.7 yds | |
Color | Tan | |
Usage | Packaging, Sealing, Shipping, Splicing | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 40°F ~ 80°F (4°C ~ 26°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 568,21000 Kč | 568,21 Kč |
| 10 | 434,86900 Kč | 4 348,69 Kč |
| 36 | 378,28472 Kč | 13 618,25 Kč |
| 72 | 351,90319 Kč | 25 337,03 Kč |
| 108 | 337,69454 Kč | 36 471,01 Kč |
| 252 | 310,64456 Kč | 78 282,43 Kč |
| 504 | 290,93145 Kč | 146 629,45 Kč |
| Unit Price without VAT: | 568,21000 Kč |
|---|---|
| Unit Price with VAT: | 687,53410 Kč |







