Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 0.046" (1.17mm) | |
Inner Diameter - Recovered | 0.023" (0.58mm) | |
Recovered Wall Thickness | 0.016" (0.41mm) | |
Material | ||
Features | Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,17020 Kč | 208,51 Kč |
| 100 | 3,83630 Kč | 383,63 Kč |
| 150 | 3,65227 Kč | 547,84 Kč |
| 250 | 3,43360 Kč | 858,40 Kč |
| 350 | 3,29669 Kč | 1 153,84 Kč |
| 500 | 3,15768 Kč | 1 578,84 Kč |
| 1 250 | 2,82700 Kč | 3 533,75 Kč |
| 2 500 | 2,60006 Kč | 6 500,15 Kč |
| 5 000 | 2,59036 Kč | 12 951,80 Kč |
| Unit Price without VAT: | 4,17020 Kč |
|---|---|
| Unit Price with VAT: | 5,04594 Kč |


