Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 White 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 3/64" WT 1000'

DigiKey Part Number
FP364W-6R0-ND
Manufacturer
Manufacturer Product Number
FP-301 3/64" WT 1000'
Description
HEATSHRK FP301 3/64"X6" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 White 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Shrinkage Ratio
Length
0.500' (152.40mm, 6.00")
Inner Diameter - Supplied
0.046" (1.17mm)
Inner Diameter - Recovered
0.023" (0.58mm)
Recovered Wall Thickness
0.016" (0.41mm)
Material
Features
Flame Retardant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Color
HEATSHRK FP301 3/64"X6" 50=50PC
In-Stock: 1250
Unit Price: 4,17020 Kč
HEATSHRK FP301 3/64"X6" 50=50PC
In-Stock: 0
Unit Price: 3,59900 Kč
HEATSHRK FP301 3/64"X6" 50=50PC
In-Stock: 0
Unit Price: 4,17020 Kč
HEATSHRK FP301 3/64"X6" 50=50PC
In-Stock: 0
Unit Price: 4,21220 Kč
HEATSHRK FP301 3/64"X6" 50=50PC
In-Stock: 0
Unit Price: 4,17020 Kč
Alternate Length
HEATSHK FP301 3/64"X0.5" 50=50PC
In-Stock: 0
Unit Price:
HEATSHRK 3/64"X0.75" WHT 50=50PC
In-Stock: 0
Unit Price:
HEATSHRK FP301 3/64"X1" 50=50PC
In-Stock: 0
Unit Price:
HEATSHK FP301 3/64"X1.5" 50=50PC
In-Stock: 0
Unit Price:
HEATSHRK FP301 3/64"X2" 50=50PC
In-Stock: 0
Unit Price: