
Category | Recovered Wall Thickness 0.030" (0.76mm) |
Mfr | Material |
Series | Features Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.333' (101.60mm, 4.00") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.750" (19.05mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.375" (9.53mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,69840 Kč | 334,92 Kč |
| 100 | 6,15870 Kč | 615,87 Kč |
| 150 | 5,86407 Kč | 879,61 Kč |
| 250 | 5,51324 Kč | 1 378,31 Kč |
| 350 | 5,29389 Kč | 1 852,86 Kč |
| 500 | 5,07060 Kč | 2 535,30 Kč |
| 1 250 | 4,53977 Kč | 5 674,71 Kč |
| 2 500 | 4,35818 Kč | 10 895,45 Kč |
| Unit Price without VAT: | 6,69840 Kč |
|---|---|
| Unit Price with VAT: | 8,10506 Kč |











