Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Green 0.333' (101.60mm, 4.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 3/4" GN 200'

DigiKey Part Number
FP034G-4R0-ND
Manufacturer
Manufacturer Product Number
FP-301 3/4" GN 200'
Description
HEATSHRK FP301 3/4"X4" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Green 0.333' (101.60mm, 4.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.030" (0.76mm)
Mfr
Material
Series
Features
Flame Retardant, Solvent Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.333' (101.60mm, 4.00")
Shelf Life
120 Months
Inner Diameter - Supplied
0.750" (19.05mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.375" (9.53mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
506,69840 Kč334,92 Kč
1006,15870 Kč615,87 Kč
1505,86407 Kč879,61 Kč
2505,51324 Kč1 378,31 Kč
3505,29389 Kč1 852,86 Kč
5005,07060 Kč2 535,30 Kč
1 2504,53977 Kč5 674,71 Kč
2 5004,35818 Kč10 895,45 Kč
Manufacturers Standard Package
Unit Price without VAT:6,69840 Kč
Unit Price with VAT:8,10506 Kč
Alternate Color
HEATSHRK FP301 3/4"X4" 50=50PC
In-Stock: 0
Unit Price: 6,69840 Kč
HEATSHRK FP301 3/4"X4" 50=50PC
In-Stock: 0
Unit Price: 6,69840 Kč
HEATSHRK FP301 3/4"X4" 50=50PC
In-Stock: 0
Unit Price: 6,69840 Kč
HEATSHRK FP301 3/4"X4" 50=50PC
In-Stock: 0
Unit Price: 6,69840 Kč
HEATSHRK FP301 3/4"X4" 50=50PC
In-Stock: 0
Unit Price: 6,69840 Kč
Alternate Length
HEATSHRK FP301 3/4"X0.5" 50=50PC
In-Stock: 0
Unit Price: 1,46560 Kč
HEATSHK FP301 3/4"X0.75" 50=50PC
In-Stock: 0
Unit Price: 1,87300 Kč
HEATSHRK FP301 3/4"X1" 50=50PC
In-Stock: 0
Unit Price: 2,26780 Kč
HEATSHRK FP301 3/4"X1.5" 50=50PC
In-Stock: 0
Unit Price: 3,04060 Kč
HEATSHRK FP301 3/4"X2" 50=50PC
In-Stock: 0
Unit Price: 3,79640 Kč