
Category | Recovered Wall Thickness 0.030" (0.76mm) |
Mfr | Material |
Series | Features Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.042' (12.70mm, 0.50") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.750" (19.05mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.375" (9.53mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,46560 Kč | 73,28 Kč |
| 100 | 1,34810 Kč | 134,81 Kč |
| 150 | 1,28367 Kč | 192,55 Kč |
| 250 | 1,20696 Kč | 301,74 Kč |
| 350 | 1,15849 Kč | 405,47 Kč |
| 500 | 1,10954 Kč | 554,77 Kč |
| 1 250 | 0,99346 Kč | 1 241,83 Kč |
| 2 500 | 0,91366 Kč | 2 284,15 Kč |
| 5 000 | 0,84034 Kč | 4 201,70 Kč |
| Unit Price without VAT: | 1,46560 Kč |
|---|---|
| Unit Price with VAT: | 1,77338 Kč |











