
Category | Recovered Wall Thickness 0.030" (0.76mm) |
Mfr | Material |
Series | Features Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.125' (38.10mm, 1.50") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.750" (19.05mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.375" (9.53mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,04060 Kč | 152,03 Kč |
| 100 | 2,79690 Kč | 279,69 Kč |
| 150 | 2,66393 Kč | 399,59 Kč |
| 250 | 2,50464 Kč | 626,16 Kč |
| 350 | 2,40457 Kč | 841,60 Kč |
| 500 | 2,30348 Kč | 1 151,74 Kč |
| 1 250 | 2,06217 Kč | 2 577,71 Kč |
| 2 500 | 1,89662 Kč | 4 741,55 Kč |
| 5 000 | 1,83182 Kč | 9 159,10 Kč |
| Unit Price without VAT: | 3,04060 Kč |
|---|---|
| Unit Price with VAT: | 3,67913 Kč |











