Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.333' (101.60mm, 4.00") | |
Inner Diameter - Supplied | 0.093" (2.36mm) | |
Inner Diameter - Recovered | 0.046" (1.17mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,43540 Kč | 171,77 Kč |
| 100 | 3,15750 Kč | 315,75 Kč |
| 150 | 3,00733 Kč | 451,10 Kč |
| 250 | 2,82744 Kč | 706,86 Kč |
| 350 | 2,71486 Kč | 950,20 Kč |
| 500 | 2,60010 Kč | 1 300,05 Kč |
| 1 250 | 2,32796 Kč | 2 909,95 Kč |
| 2 500 | 2,14095 Kč | 5 352,38 Kč |
| 5 000 | 2,09212 Kč | 10 460,60 Kč |
| Unit Price without VAT: | 3,43540 Kč |
|---|---|
| Unit Price with VAT: | 4,15683 Kč |


