Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black 0.333' (101.60mm, 4.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 3/32" BL 500'

DigiKey Part Number
FP332K-4R0-ND
Manufacturer
Manufacturer Product Number
FP-301 3/32" BL 500'
Description
HEATSHRK FP301 3/32"X4" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black 0.333' (101.60mm, 4.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.333' (101.60mm, 4.00")
Inner Diameter - Supplied
0.093" (2.36mm)
Inner Diameter - Recovered
0.046" (1.17mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Flame Retardant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
503,43540 Kč171,77 Kč
1003,15750 Kč315,75 Kč
1503,00733 Kč451,10 Kč
2502,82744 Kč706,86 Kč
3502,71486 Kč950,20 Kč
5002,60010 Kč1 300,05 Kč
1 2502,32796 Kč2 909,95 Kč
2 5002,14095 Kč5 352,38 Kč
5 0002,09212 Kč10 460,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3,43540 Kč
Unit Price with VAT:4,15683 Kč
Alternate Color
HEATSHRK FP301 3/32"X4" 50=50PC
In-Stock: 0
Unit Price: 3,43540 Kč
HEATSHRK FP301 3/32"X4" 50=50PC
In-Stock: 0
Unit Price: 3,43540 Kč
HEATSHRK FP301 3/32"X4" 50=50PC
In-Stock: 0
Unit Price: 3,43540 Kč
HEATSHRK FP301 3/32"X4" 50=50PC
In-Stock: 0
Unit Price: 3,43540 Kč
HEATSHRK FP301 3/32"X4" 50=50PC
In-Stock: 0
Unit Price: 3,45640 Kč
Alternate Length
HEATSHRNK 3/32"X0.5" BLK 50=50PC
In-Stock: 18450
Unit Price: 0,93040 Kč
HEATSHRK 3/32"X0.75" BLK 50=50PC
In-Stock: 0
Unit Price: 1,10300 Kč
HEATSHRK FP301 3/32"X1" 50=50PC
In-Stock: 0
Unit Price: 1,27140 Kč
HEATSHK FP301 3/32"X1.5" 50=50PC
In-Stock: 50
Unit Price: 1,72620 Kč
HEATSHRK FP301 3/32"X2" 50=50PC
In-Stock: 0
Unit Price: 2,07560 Kč