
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.333' (101.60mm, 4.00") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.187" (4.75mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.093" (2.36mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,79640 Kč | 189,82 Kč |
| 100 | 3,49200 Kč | 349,20 Kč |
| 150 | 3,32607 Kč | 498,91 Kč |
| 250 | 3,12620 Kč | 781,55 Kč |
| 350 | 3,00211 Kč | 1 050,74 Kč |
| 500 | 2,87546 Kč | 1 437,73 Kč |
| 1 250 | 2,57418 Kč | 3 217,73 Kč |
| 2 500 | 2,36757 Kč | 5 918,93 Kč |
| 5 000 | 2,33708 Kč | 11 685,40 Kč |
| Unit Price without VAT: | 3,79640 Kč |
|---|---|
| Unit Price with VAT: | 4,59364 Kč |











