Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Recovered Wall Thickness 0.040" (1.02mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Obsolete | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 4.00' (1.22m) | Shelf Life 120 Months |
Inner Diameter - Supplied 1.500" (38.10mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.750" (19.05mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP301-1 1/2-48"-RED-24 PCS | 3M | 244 | 3M161357-ND | 361,43000 Kč | Parametric Equivalent |
| 309-65302 | HellermannTyton | 0 | 309-65302-ND | 157,06971 Kč | Parametric Equivalent |
| F22111/2 RD105 | Alpha Wire | 61 | F22111/2RD105-ND | 533,07000 Kč | Parametric Equivalent |
| F221V11/2 RD105 | Alpha Wire | 10 | F221V11/2RD105-ND | 553,30000 Kč | Parametric Equivalent |
| HSTT150-48-5-2 | Panduit Corp | 0 | 298-13407-ND | 556,55000 Kč | Parametric Equivalent |









