FP-301-1.5-CLEAR-4'-BULK is Obsolete and no longer manufactured.
Available Substitutes:

Direct


3M
In Stock: 7 797
Unit Price: 131,39000 Kč
Datasheet
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Clear 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301-1.5-CLEAR-4'-BULK

DigiKey Part Number
FP-301-1.5-CLEAR-4'-BULK-ND
Manufacturer
Manufacturer Product Number
FP-301-1.5-CLEAR-4'-BULK
Description
HEATSHRINK FP301 1 1/2-48" CLEAR
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Clear 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.040" (1.02mm)
Mfr
Material
Series
Features
Solvent Resistant
Packaging
Bulk
Color
Part Status
Obsolete
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
4.00' (1.22m)
Shelf Life
120 Months
Inner Diameter - Supplied
1.500" (38.10mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.750" (19.05mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FP-301 1 1/2" CR 100'3M7 79719-FP-30111/2"CR100'-ND131,39000 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HEATSHRINK FP301 1 1/2-48" RED
In-Stock: 0
Unit Price: 30,29688 Kč
HEATSHRINK FP301 1 1/2-48" WHITE
In-Stock: 0
Unit Price:
HEATSHRINK FP301 1 1/2-48" YELLO
In-Stock: 0
Unit Price: 27,86385 Kč