FP-301-1.5-YELLOW-4'-BULK is Obsolete and no longer manufactured.
Available Substitutes:

Direct


3M
In Stock: 663
Unit Price: 40,45000 Kč
Datasheet
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Yellow 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301-1.5-YELLOW-4'-BULK

DigiKey Part Number
FP-301-1.5-YELLOW-4'-BULK-ND
Manufacturer
Manufacturer Product Number
FP-301-1.5-YELLOW-4'-BULK
Description
HEATSHRINK FP301 1 1/2-48" YELLO
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Yellow 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.040" (1.02mm)
Mfr
Material
Series
Features
Flame Retardant, Solvent Resistant
Packaging
Bulk
Color
Part Status
Obsolete
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
4.00' (1.22m)
Shelf Life
120 Months
Inner Diameter - Supplied
1.500" (38.10mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.750" (19.05mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FP-301 1 1/2" YL 100'3M663FP112Y-100-ND40,45000 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HEATSHRINK FP301 1 1/2-48" CLEAR
In-Stock: 0
Unit Price: 30,29688 Kč
HEATSHRINK FP301 1 1/2-48" RED
In-Stock: 0
Unit Price: 30,29688 Kč
HEATSHRINK FP301 1 1/2-48" WHITE
In-Stock: 0
Unit Price: