FP-301-1/4-BLACK-4'-BULK is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 259
Unit Price: 119,06000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 318
Unit Price: 89,87000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 14
Unit Price: 139,64000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 1 250
Unit Price: 73,49000 Kč
Datasheet

Parametric Equivalent


Parker Chomerics
In Stock: 22
Unit Price: 8 677,42000 Kč
Datasheet

Parametric Equivalent


Parker Chomerics
In Stock: 29
Unit Price: 4 912,48000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 5 530
Unit Price: 119,48000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 11 792
Unit Price: 85,04000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 395
Unit Price: 93,44000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 322
Unit Price: 124,10000 Kč
Datasheet

Parametric Equivalent


Techflex
In Stock: 239
Unit Price: 1 085,81000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 843
Unit Price: 132,71000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 90
Unit Price: 143,21000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 64,25000 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301-1/4-BLACK-4'-BULK

DigiKey Part Number
FP-301-1/4-BLACK-4'-BULK-ND
Manufacturer
Manufacturer Product Number
FP-301-1/4-BLACK-4'-BULK
Description
HEATSHRINK FP301 1/4-48" BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.250" (6.35mm)
Inner Diameter - Recovered
0.125" (3.18mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Flame Retardant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
Alternate Color
HEATSHRINK FP301 1/4-48" BLUE
In-Stock: 0
Unit Price: 5,33375 Kč
HEATSHRINK FP301 1/4-48" GREEN
In-Stock: 0
Unit Price: 5,33375 Kč
HEATSHRINK FP301 1/4-48" RED
In-Stock: 0
Unit Price: 6,85580 Kč