Heat Shrink Tubing, Flexible 1.500" (38.10mm) 3 to 1 Black 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPS300-1 1/2-6"-BLACK-10-3 PC PKS

DigiKey Part Number
3M161200-ND
Manufacturer
Manufacturer Product Number
EPS300-1 1/2-6"-BLACK-10-3 PC PKS
Description
HEATSHRNK 1-1/2"X 0.5' BLK 1=3PC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 3 to 1 Black 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.500' (152.40mm, 6.00")
Inner Diameter - Supplied
1.500" (38.10mm)
Inner Diameter - Recovered
0.510" (12.95mm)
Recovered Wall Thickness
0.100" (2.54mm)
Material
Features
Adhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Self Extinguishing, Water Resistant
Color
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
121°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1877,93000 Kč877,93 Kč
2807,37500 Kč1 614,75 Kč
3768,80667 Kč2 306,42 Kč
5722,83600 Kč3 614,18 Kč
7694,04429 Kč4 858,31 Kč
10664,79700 Kč6 647,97 Kč
Manufacturers Standard Package
Unit Price without VAT:877,93000 Kč
Unit Price with VAT:1 062,29530 Kč