
ECRA0211UA0 | |
|---|---|
DigiKey Part Number | 5073-ECRA0211UA0-ND |
Manufacturer | |
Manufacturer Product Number | ECRA0211UA0 |
Description | PLUG ANOD .190-.270 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Housing for Prewired RJ45 Cordset | |
Mounting Type | Free Hanging (In-Line) | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Shielding | Shielded | |
Color | - | |
Features | - | |
Fastening Type | Threaded | |
Housing Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Note | Plug Not Provided |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 609,14000 Kč | 3 609,14 Kč |
| 10 | 3 068,03900 Kč | 30 680,39 Kč |
| 25 | 2 876,16320 Kč | 71 904,08 Kč |
| 50 | 2 739,09680 Kč | 136 954,84 Kč |
| Unit Price without VAT: | 3 609,14000 Kč |
|---|---|
| Unit Price with VAT: | 4 367,05940 Kč |










