
CA2182-6-R | |
|---|---|
DigiKey Part Number | 670-CA2182-6-R-ND |
Manufacturer | |
Manufacturer Product Number | CA2182-6-R |
Description | CIRCULAR CONN, DUMMY RECEPTACLE, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Dummy Receptacle 18 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Dummy Receptacle | |
For Use With/Related Products | N/MS Series Connectors | |
Shell Size - Insert | 18 | |
Material | Aluminum | |
Features | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 359,70000 Kč | 359,70 Kč |
| 10 | 305,73100 Kč | 3 057,31 Kč |
| 25 | 286,58080 Kč | 7 164,52 Kč |
| 50 | 272,90260 Kč | 13 645,13 Kč |
| 160 | 251,41169 Kč | 40 225,87 Kč |
| 320 | 239,42181 Kč | 76 614,98 Kč |
| 640 | 228,00908 Kč | 145 925,81 Kč |
| Unit Price without VAT: | 359,70000 Kč |
|---|---|
| Unit Price with VAT: | 435,23700 Kč |






