Connector Header Surface Mount 10 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2510-6V0C-AR-WD

DigiKey Part Number
MSH10ETR-ND - Tape & Reel (TR)
MSH10ECT-ND - Cut Tape (CT)
MSH10EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D2510-6V0C-AR-WD
Description
CONN HEADER SMD 10POS 2.54MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
D2510-6V0C-AR-WD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.243" (6.17mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.390" (9.91mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Features
Keying Slot, Pick and Place
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1.75A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
39.4µin (1.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 458
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
155,85000 Kč55,85 Kč
1047,53900 Kč475,39 Kč
10040,40020 Kč4 040,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20039,24105 Kč7 848,21 Kč
40037,36753 Kč14 947,01 Kč
60036,31358 Kč21 788,15 Kč
1 00035,02865 Kč35 028,65 Kč
1 40034,20724 Kč47 890,14 Kč
2 00033,35764 Kč66 715,28 Kč
Manufacturers Standard Package
Unit Price without VAT:55,85000 Kč
Unit Price with VAT:67,57850 Kč