
CT6BK30-C | |
|---|---|
DigiKey Part Number | 3M118BKC-ND |
Manufacturer | |
Manufacturer Product Number | CT6BK30-C |
Description | CBL TIE LOCKING BLACK 30LB 5.80" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.25" (31.75mm) 0.141" (3.58mm) 30 lbs (13.61 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 5.75" | |
Bundle Diameter | 1.25" (31.75mm) | |
Width | 0.141" (3.58mm) | |
Length - Actual | 0.483' (147.32mm, 5.80") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 30 lbs (13.61 kg) | |
Features | UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,86080 Kč | 186,08 Kč |
| 200 | 1,77240 Kč | 354,48 Kč |
| 300 | 1,72260 Kč | 516,78 Kč |
| 500 | 1,66126 Kč | 830,63 Kč |
| 700 | 1,62236 Kč | 1 135,65 Kč |
| 1 000 | 1,58191 Kč | 1 581,91 Kč |
| 2 500 | 1,48268 Kč | 3 706,70 Kč |
| 5 000 | 1,41178 Kč | 7 058,90 Kč |
| 10 000 | 1,34436 Kč | 13 443,60 Kč |
| Unit Price without VAT: | 1,86080 Kč |
|---|---|
| Unit Price with VAT: | 2,25157 Kč |


