Standard, Locking Black 1.25" (31.75mm) 0.141" (3.58mm) 30 lbs (13.61 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT6BK30-M

DigiKey Part Number
3M118BKM-ND
Manufacturer
Manufacturer Product Number
CT6BK30-M
Description
CBL TIE LOCKING BLACK 30LB 5.80"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 1.25" (31.75mm) 0.141" (3.58mm) 30 lbs (13.61 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
5.75"
Bundle Diameter
1.25" (31.75mm)
Width
0.141" (3.58mm)
Length - Actual
0.483' (147.32mm, 5.80")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
30 lbs (13.61 kg)
Features
UV Resistant
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 000
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 0001,49422 Kč1 494,22 Kč
2 0001,42272 Kč2 845,44 Kč
3 0001,38258 Kč4 147,74 Kč
5 0001,33358 Kč6 667,90 Kč
7 0001,30227 Kč9 115,89 Kč
10 0001,26988 Kč12 698,80 Kč
Manufacturers Standard Package
Unit Price without VAT:1,49422 Kč
Unit Price with VAT:1,80801 Kč